What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3311EUB+

RS-232 Interface IC 460kbps, 1 uA Supply Current, RS-232-Compatible Transceivers in uMAX
$ 3.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3311EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-8.59%

CAD Models

Download Analog Devices MAX3311EUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX3313CUB+
RS-232 Interface IC 460kbps, 1 uA Supply Current, RS-232-Compatible Transceivers in uMAX
Analog DevicesMAX3311EEUB+
Single Transmitter/Receiver RS-422/RS-485 10-Pin CFPAK Tube
Analog DevicesMAX3311ECUB+T
±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX
Analog DevicesMAX3311EEUB+T
±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX

Descriptions

Descriptions of Analog Devices MAX3311EUB+ provided by its distributors.

RS-232 Interface IC 460kbps, 1 uA Supply Current, RS-232-Compatible Transceivers in uMAX
MAX3311 Series 460 kbps 5.5 V Surface Mount RS-232 Transceiver -MICRO-10
Save Board Space with a ±15kV ESD-Protected RS-232 Transceiver in a uMAX Package
Ciiva
Single Transmitter/Receiver RS-232 10-Pin uMAX Tube
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated