Analog Devices MAX3311EEUB+T

±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX
$ 4.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3311EEUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+54.43%

CAD Models

Download Analog Devices MAX3311EEUB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX3311ECUB+T
±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX
Analog DevicesMAX3313CUB+
RS-232 Interface IC 460kbps, 1 uA Supply Current, RS-232-Compatible Transceivers in uMAX
Analog DevicesMAX3311EUB+
460kbps, 1µA Supply Current, RS-232-Compatible Transceivers in µMAX

Descriptions

Descriptions of Analog Devices MAX3311EEUB+T provided by its distributors.

±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX
MAX3311 Series 460kbps 5.5V Surface Mount RS-232 Transceiver - MICRO-10
Single Transmitter/Receiver RS-232 10-Pin uMAX T/R
Rs232 Txrx, 460Kbps, 5.5V, Umax-10; Ic Type:Rs232 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:460Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Fail Safe:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3311EEUB+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3311EEUB-T
  • MAX3311EEUBT