Analog Devices MAX3301EETJ+

Usb Transceiver 1TR 12MBPS 32-PIN TQFN Ep / IC Usb Txrx Otg 32TQFN
$ 5.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3301EETJ+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Tape & Reel (TR) 2006 UART USB 2.0 interface controller 2.97V~3.63V 1.4mm 25mA 12Mbps

Descriptions

Descriptions of Analog Devices MAX3301EETJ+ provided by its distributors.

USB Transceiver 1TR 12Mbps 32-Pin TQFN EP / IC USB TXRX OTG 32TQFN
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
Usb Otg Transceiver, 12Mbps, Tqfn-32; Usb Ic Type:usb Otg Transceiver And Charge Pump; Usb Standard:usb 2.0; Supply Voltage Min:3V; Supply Voltage Max:4.5V; Interface Case Style:tqfn; No. Of Pins:32Pins; Data Rate:12Mbps; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated