Analog Devices MAX32630IWG+T

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)with 2MB Flash and 512KB SRAM
$ 11.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32630IWG+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX32630IWG+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32630IWG+T.

Related Parts

ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100
MCU 32-bit SAM4S ARM Cortex M4 RISC 2048KB Flash 1.2V/3.3V 64-Pin WLCSP T/R
MCU 32-Bit SAM4CM ARM Cortex M4 RISC 2048KB Flash 1.2V 100-Pin LQFP T/R
STMicroelectronicsSTM32F429VIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
STMicroelectronicsSTM32F437VIT6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F437VIT6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100

Descriptions

Descriptions of Analog Devices MAX32630IWG+T provided by its distributors.

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)with 2MB Flash and 512KB SRAM
DARWIN Generation U MCUs Are Perfect for Engineers Who Are Serious About Power and Performance
Ciiva
MAX32630 Series 2 MB Flash 512 kB RAM 96 MHz 32-Bit Microcontroller - WLP-100
MICROCONTROLLER, RISC; Temperature Grade: OTHER; Terminal Form: BALL; No. of Terminals: 100; Package Code: VFBGA; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated