Analog Devices MAX32630IWG+

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)with 2MB Flash and 512KB SRAM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32630IWG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32630IWG+.

Related Parts

32 Bit Microcontroller, Floating Point Unit, PIC32 Family PIC32MZEF Series Microcontrollers
32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI
32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto
STMicroelectronicsSTM32F429VIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
STMicroelectronicsSTM32F767VIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP100
STMicroelectronicsSTM32F437VIT6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices MAX32630IWG+ provided by its distributors.

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)with 2MB Flash and 512KB SRAM
MCU 32-Bit 32 ARM Cortex M4F RISC 2MB Flash 3.3V 100-Pin WLP T/R
MICROCONTROLLER, RISC; Temperature Grade: OTHER; Terminal Form: BALL; No. of Terminals: 100; Package Code: VFBGA; Package Shape: SQUARE;
IC MCU 32BIT 2MB FLASH 100WLP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 96MHz 2MB (2M x 8) FLASH 100-WLP (4.4x4.4)
Mcu, 32Bit, Cortex-M4F, 96Mhz, Wlp-100; Product Range:Darwin Family Max326Xx Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:96Mhz; Program Memory Size:2Mb; No. Of Pins:100Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32630IWG+
MCU, 32BIT, CORTEX-M4F, 96MHZ, WLP-100; Product Range: MAX Family MAX326xx Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 96MHz; Program Memory Size: 2MB; RAM Memory Size: 512KB; No. of Pins: 100Pins; MCU Case Style: WLP; No. of I/O's: 66I/O's; Embedded Interface Type: I2C, SPI, UART, USB; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; MCU Family: MAX; MCU Series: MAX326xx; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated