Analog Devices MAX32621ICQ+

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU) with 2MB Flash and 256KB SRAM
$ 21.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32621ICQ+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32621ICQ+.

Related Parts

MCU 32-bit PSoC ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
Silicon LabSIM3L167-C-GQR
MCU 32-Bit SiM3L1xx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices MAX32621ICQ+ provided by its distributors.

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU) with 2MB Flash and 256KB SRAM
MCU, 32BIT, CORTEX-M4F, 96MHZ, TQFP
MICROCONTROLLER, RISC; Temperature Grade: OTHER; Terminal Form: GULL WING; No. of Terminals: 100; Package Code: HTFQFP; Package Shape: SQUARE;
MCU, ARM CORTEX-M4F, 96MHZ, TQFP-100; Product Range:MAX Family MAX326xx Series Microcontrollers; Architecture:ARM Cortex-M4F; No. of Bits:32bit; CPU Speed:96MHz; Program Memory Size:2MB; RAM Memory Size:256KB; No. of Pins:100Pins; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated