Analog Devices MAX3243EUI+T

MAX3243 Series 235 kbps 5.5V Surface Mount RS-232 Transceiver -TSSOP-28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3243EUI+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Future Electronics

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3243CPW
EAR99 MAX3243 Tube RS232 interface transceiver 5V 1mA 117.508773mg 150ns
Analog DevicesMAX3241ECUI+T
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R / IC TXRX RS-232 LP 28-TSSOP
Analog DevicesMAX3241EEUI+
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP / IC TXRX RS-232 LP 28-TSSOP
Analog DevicesMAX3243EEUI+
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

Descriptions

Descriptions of Analog Devices MAX3243EUI+T provided by its distributors.

MAX3243 Series 235 kbps 5.5V Surface Mount RS-232 Transceiver -TSSOP-28
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5.5V 1mA 9.7mm 300ns
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3243EUI-T
  • MAX3243EUIT