Analog Devices MAX3237EAI+T

Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3237EAI+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+33.05%

CAD Models

Download Analog Devices MAX3237EAI+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3237EAI+T.

Related Parts

Texas InstrumentsSN65C3238EDBR
EAR99 65C3238 Tape & Reel (TR) RS232 interface driver 5V 2mA 208.397344mg 150ns
Texas InstrumentsSN65C3238DBR
EAR99 65C3238 Cut Tape (CT) RS232 interface driver 5V 2mA 208.397344mg 1Mbps
Texas InstrumentsSN75C3238DBR
EAR99 75C3238 Cut Tape (CT) RS232 interface driver 5V 2mA 208.397344mg 1Mbps
Analog DevicesMAX3237CAI+T
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
Analog DevicesMAX3237CAI+
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube
Analog DevicesMAX3237ECAI+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

Descriptions

Descriptions of Analog Devices MAX3237EAI+T provided by its distributors.

Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
MAX3237 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers
RS232 TXRX, 1MBPS, 5.5V, SSOP-28; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:5Drivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28Pins; Operating Temperatu
RS232 TXRX, 1MBPS, 5.5V, SSOP-28; IC Type:RS232 Transceiver; No. of Receivers:3Receivers; No. of Transmitters:5; Communication Mode:-; Data Rate Max:1Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:SSOP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 3237EAI+T