Texas Instruments SN65C3238DBR

EAR99 65C3238 Cut Tape (CT) RS232 interface driver 5V 2mA 208.397344mg 1Mbps
$ 2.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3238DBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Arrow Electronics

Mouser

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.72%

CAD Models

Download Texas Instruments SN65C3238DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.457
$ 1.33
$ 1.33
Stock
224,311
8,570,579
8,570,579
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
1
1
Number of Receivers
3
3
3
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTRS3237EIDBR
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
Texas InstrumentsTRSF3238EIDBR
EAR99 TRSF3238 Tape & Reel (TR) RS232 interface driver 5V 2mA 208.397344mg 1Mbps
Texas InstrumentsTRS3237ECDB
Other Interface ICs; TRS3237ECDB; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; SSOP
Analog DevicesADM207ARSZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesMAX3237ECAI+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3238ECAI+T
+3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins

Descriptions

Descriptions of Texas Instruments SN65C3238DBR provided by its distributors.

EAR99 65C3238 Cut Tape (CT) RS232 interface driver 5V 2mA 208.397344mg 1Mbps
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
RS-232 Interface ICs RS232 Mult Chl
IC LINE DRVR/RCVR RS232 28-SSOP
IC TRANSCEIVER FULL 5/3 28SSOP
IC MEMORY FLASH NOR 32MBIT SPI/QPI
RS232 Transceiver IC; Supply Current:2mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.