Analog Devices MAX3237EAI+

MAX3237 Series 250 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-28
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3237EAI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Augswan

ShanghaiCT

Inventory History

3 month trend:
-16.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3237EAI+.

Related Parts

Analog DevicesMAX3237CAI+
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM207ARSZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesMAX213EEAI+
MAX213 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
Analog DevicesMAX208CAG+
MAX208 Tube RS232 RS-232 interface receiver 5.5V 11mA 220.105698mg 10mus

Descriptions

Descriptions of Analog Devices MAX3237EAI+ provided by its distributors.

MAX3237 Series 250 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-28
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers
TRANSCEIVER, RS232, 3V 5.5V, SMD; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:5Drivers; Supply Voltage Min:3V;
Rs232 Transceiver, 1Mbps, Ssop-28; Ic Type:Rs232 Transceiver; No. Of Receivers:3Receivers; No. Of Transmitters:5; Communication Mode:-; Data Rate Max:1Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Ssop Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3237EAI+
TRANSCEIVER, RS232, 3V 5.5V, SMD; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 5Drivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: 3237; SVHC: No SVHC (15-Jun-2015); Base Number: 3237; Data Rate: 1Mbps; IC Temperature Range: Industrial; Line, Bus Drive, Receive, Transceiver Type: Transceiver; No. of Channels: 3Channels; No. of Receivers: 3Receivers; Operating Temperature Range: -40°C to +85°C; Supply Current: 0.5mA; Supply Voltage Range: 3V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3237EAI+.