Analog Devices MAX3221EAE+

MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
$ 4.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3221EAE+.

element14 APAC

Datasheet17 pages11 years ago

Analog Devices

Upverter

Future Electronics

TME

Inventory History

3 month trend:
-10.16%

CAD Models

Download Analog Devices MAX3221EAE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3226ECAE+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Analog DevicesMAX3221EEAE+T
IC TXRX RS232 250KBPS SD 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3227 Series 1 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Analog Devices MAX3221EAE+ provided by its distributors.

MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Single Transmitter/Receiver RS-232 16-Pin SSOP Tube
Transceiver; RS-232; -25 to +25V; +/- 5V; 1 I/P; 235 Kbps (Typ.); +/- 5.4 V (Typ
Transceive, Shutdown, 3221, Ssop16; Device Type:Transceiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3221EAE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221EAE+.