Analog Devices MAX31865ATP+T

Sensor and Detector Interface 3.6V 2mA SPI Interface 20-Pin TQFN EP T/R
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31865ATP+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-12.25%

CAD Models

Download Analog Devices MAX31865ATP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX31865ATP+T.

Related Parts

MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Texas InstrumentsTPS51216RUKT
DDR2/DDR3/DDR3L Termination Regulator 2A 4.5V to 5.5V 20-Pin WQFN T/R
NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20
Texas InstrumentsTPS51916RUKT
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX31865ATP+T provided by its distributors.

Sensor and Detector Interface 3.6V 2mA SPI Interface 20-Pin TQFN EP T/R
Power Management ICs (PMICs); MAX31865ATP+T; ANALOG DEVICES; 2; QFN
Circuit Protection Misc Resistance Temperature Detector to Digital Converter
Data Acquisition ADCs/DACs - Specialized RTD to Digital Converter T&R
QFN-20-EP(5x5) Analog To Digital Converters (ADCs) ROHS
e3 ADC (Sigma Delta) Comparator Register Bank Tape & Reel (TR) MAX31865 thermal monitor 卤0.5C(Max) 5mm 3.5mA 3.3V
2mA 300mV 3V 5.5V 3.6V TQFN-20 5mm*5mm*750¦Ìm
Analog to digital conversion chip ADC
IC RTD TO DIGITAL CONVERT 20TQFN
Complete Solution Provides a Digital Temperature Reading from an RTD with Fault Detection and Input Voltage Protection
Ciiva
RTD TO DIGITAL CONVERTER, UMAX-8; IC Function:RTD to Digital Converter; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Package Type:TQFN; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX31865ATP+T,