Analog Devices MAX31855JASA+

MAX31855 Series 5.25V 12 bit SMT Thermocouple-to-Digital Converter - SSOP-28
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31855JASA+.

Augswan

Datasheet13 pages14 years ago

Analog Devices

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-27.70%

CAD Models

Download Analog Devices MAX31855JASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX31855JASA+.

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Analog Devices MAX31855JASA+ provided by its distributors.

MAX31855 Series 5.25V 12 bit SMT Thermocouple-to-Digital Converter - SSOP-28
Accurate Thermocouple-to-Digital Converter IC Simplifies Designs and Lowers System Cost
Ciiva
Cold-Junction Compensated Thermocouple-to-Digital Converter
Temperature Sensor, 2Deg C, Nsoic-8; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Channels:1Channels; Resolution:14 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31855JASA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated