Analog Devices MAX3157CAI+

Single Transmitter/Receiver RS-422/RS-485 28-Pin SSOP T/R
$ 14.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3157CAI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-5.19%

CAD Models

Download Analog Devices MAX3157CAI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX3157EAI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin SSOP
Analog DevicesMAX3160CAP+T
MAX3160 Series 10 Mbps 5.5V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-20
Analog DevicesMAX3160EAP+T
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP T/R / IC TXRX RS232/485/422 20SSOP
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube
MaxLinearXR3160EIU-F
XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20

Descriptions

Descriptions of Analog Devices MAX3157CAI+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 28-Pin SSOP T/R
Avnet Japan
Low-Cost ±50V Isolated RS-485/RS-422 Transceiver Available in a Surface Mount Package
Ciiva
MAX3157 Series 5.25 V 250 kbps Half/Full Duplex SMT RS-485 Transceiver- SSOP-28
transceiver 250Kbps 1/1 SSOP-28 RS-485/RS-422 ICs ROHS
EAR99 MAX3157 Tube RS422RS485 interface receiver 1.5V 0.004A 10.2mm 600ns
RS422/RS485 TXRX, 250KBPS, 5.25V, SSOP; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex, Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:4.75V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated