Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3160EAP+T

Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP T/R / IC TXRX RS232/485/422 20SSOP
$ 25.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3160EAP+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+29.31%

CAD Models

Download Analog Devices MAX3160EAP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3160EAP+T.

Related Parts

Analog DevicesMAX3160CAP+T
MAX3160 Series 10 Mbps 5.5V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-20
Analog DevicesMAX3221EEAE+T
IC TXRX RS232 250KBPS SD 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Analog DevicesMAX3221EAE+T
MAX3221 Series 235 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-16
MaxLinearSP3220EEA-L
SP3220E Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
RenesasICL3221CAZ
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Analog Devices MAX3160EAP+T provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP T/R / IC TXRX RS232/485/422 20SSOP
MAX3160 Series 10Mbps 5.5V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-20
+3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers
SSOP-20-5.2mm RS-485/RS-422 ICs ROHS
Rs232/Rs422/Rs485 Txrx, 10Mbps, Ssop; Ic Type:Rs232/Rs422/Rs485 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:Half Duplex, Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3160EAP+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3160EAP-T