Analog Devices MAX3109ETJ+

MAX3109 Series 3.6 V 500 uA 2.76 W Dual Serial UART with 128-Word FIFOs -TQFN-32
$ 12.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3109ETJ+.

LKR

Datasheet66 pages9 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
+69.74%

CAD Models

Download Analog Devices MAX3109ETJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL16C2550IRHB
1.8-V to 5-V Dual UART with 16-Byte FIFOs 32-VQFN -40 to 85
Texas InstrumentsTL16C2550RHB
1.8-V to 5-V Dual UART with 16-Byte FIFOs 32-VQFN 0 to 70
Texas InstrumentsTL16C752CIRHBR
UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V/5V 32-Pin VQFN EP T/R
NXP SemiconductorsSC16C852LIBS,151
IC UART DUAL W/FIFO 32-HVQFN / UART 2-CH 128byte FIFO 1.8V 32-Pin HVQFN EP Tray
NXP SemiconductorsSC16C752BIBS,157
IC DUAL UART 64BYTE 32HVQFN / UART IC 2, DUART Channel 64 Byte 32-HVQFN (5x5)
NXP SemiconductorsSC16C652BIBS,151
IC ENCODER/DECODER IRDA 32HVQFN / UART IC 2, DUART Channel 32 Byte 32-HVQFN (5x5)

Descriptions

Descriptions of Analog Devices MAX3109ETJ+ provided by its distributors.

MAX3109 Series 3.6 V 500 uA 2.76 W Dual Serial UART with 128-Word FIFOs -TQFN-32
UART 2-CH 128byte FIFO 1.8V/2.5V/3.3V 32-Pin TQFN EP Tube
Industry's Most Advanced Dual SPI/I²C UART Increases System Flexibility
Ciiva
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HQCCN; Package Shape: SQUARE;
UART INTERFACE, 24MBPS, 3.6V, TQFN-32; No. of Channels: 2 Channel; Data Rate: 24Mbps; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.6V; Interface Case Style: TQFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Channels: 2Channels

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated