NXP Semiconductors SC16C652BIBS,151

UART 2-CH 32Byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP Tray
$ 4.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C652BIBS,151.

Farnell

Datasheet43 pages2 years ago
Datasheet43 pages20 years ago

Inventory History

3 month trend:
+42.42%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsSC16C752BIBS,157
5 V, 2.2 V AND 2.5 V DUAL UART, 5 MBIT/S (MAX.), WITH 64-BYTE FIFOS ROHS COMPLIANT: YES
NXP SemiconductorsSC16C752BIBS,151
UART 2-CH 64byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP Tray
NXP SemiconductorsSC16C752BIBS,128
5 V, 2.2 V And 2.5 V Dual Uart, 5 Mbit/S (Max.), With 64-Byte Fifos Rohs Compliant: Yes
Texas InstrumentsTL16C2550IRHB
1.8-V to 5-V Dual UART with 16-Byte FIFOs 32-VQFN -40 to 85
Texas InstrumentsTL16C2550RHB
1.8-V to 5-V Dual UART with 16-Byte FIFOs 32-VQFN 0 to 70
Texas InstrumentsTL16C752CRHBR
UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V/5V 32-Pin VQFN EP T/R

Descriptions

Descriptions of NXP Semiconductors SC16C652BIBS,151 provided by its distributors.

UART 2-CH 32Byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP Tray
Yes Yes Yes 2.5V3.3V5V 32Byte 2 5Mbps Yes HVQFN-32 UART ROHS
Serial I/O Controller, 2 Channel(s), 0.625MBps, CMOS, PQCC32
UART Interface IC 16CB 2.5V-5V 2CH
IC ENCODER/DECODER IRDA 32HVQFN
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Uart, 2 Channel, 5 Mbps, Hvqfn-32; Uart Ic Type:Serial To Parallel Uart; No. Of Channels:2Channels; Data Rate:5Mbps; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Case/Package:Hvqfn; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |NXP Semiconductors SC16C652BIBS,151

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16C652BIBS-151
  • SC16C652BIBS151