Analog Devices MAX3098EBCEE+T

EAR99 MAX3098 Tape & Reel (TR) RS422RS485 interface transceiver 5.5V 4mA 4.89mm 75ns
$ 9.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3098EBCEE+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.20%

CAD Models

Download Analog Devices MAX3098EBCEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3097EEEE+
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
Analog DevicesMAX3097EEEE+T
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
Analog DevicesMAX3097ECEE+T
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
Analog DevicesADM3101EARQZ
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
Analog DevicesADM3101EARQZ-REEL
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
Analog DevicesADUM7440ARQZ
DGTL ISO 1KV 4CH GEN PURP 16QSOP / Digital Isolator CMOS 4-CH 1Mbps 16-Pin QSOP Tube

Descriptions

Descriptions of Analog Devices MAX3098EBCEE+T provided by its distributors.

EAR99 MAX3098 Tape & Reel (TR) RS422RS485 interface transceiver 5.5V 4mA 4.89mm 75ns
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
LINE RECEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
RS422/RS485 RX, 32MBPS, 5.5V, QSOP-16; IC Type:RS422 / RS485 Receiver; No. of Receivers:3Receivers; No. of Transmitters:-; Communication Mode:-; Data Rate Max:32Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:16PinsRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3098EBCEE-T
  • MAX3098EBCEET