Analog Devices MAX307CWI+

Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
$ 12.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX307CWI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

TME

element14 APAC

Future Electronics

Inventory History

3 month trend:
-2.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX306EWI+T
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesDG406CWI+
DG406 Series 20 V 100 Ohm 1 Channel (1 x 16:1) SMT Mux/Demux - SOIC-28
Analog DevicesDG407CWI+
Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers
RenesasDG406DYZ
Analogue Multiplexer / Demultiplexer, 16:1, 1, 50 ohm, 15V, SOIC, 28
RenesasDG407DYZ
DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28
RenesasDG406DYZ-T
DG406 Series 16 Channel (1 x 16:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28

Descriptions

Descriptions of Analog Devices MAX307CWI+ provided by its distributors.

Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
MAX307 Series 50V 100 Ohm 2 Channel (2 x 8:1) SMT Mux/Demux - SOIC-28W
Analog Multiplexer Dual 8:1 28-Pin SOIC W / IC MULTIPLEXER DUAL 8X1 28SOIC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE MUX, DUAL, 8:1, WSOIC-28; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V to 30V, ± 4.5V to ± 20V; IC Case / Package:WSOIC; No. of Pins:28Pins; No. of Channels:2Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated