Analog Devices MAX3077EASA+T

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3077EASA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-12.64%

CAD Models

Download Analog Devices MAX3077EASA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDS89C21TM/NOPB
EAR99 DS89C21 Tube RS422RS485 interface transceiver 5V 12mA 540.001716mg 30ns
Texas InstrumentsDS89C21TMX/NOPB
EAR99 DS89C21 Tape & Reel (TR) RS422RS485 interface receiver 5V 12mA 1.75mm 4.9ns
Texas InstrumentsSN65HVD1477D
3.3V, Full-Duplex S-485, 16kV IEC ESD, 50Mbps data rate, No Enables 8-SOIC -40 to 125
Analog DevicesMAX3462CSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N / IC TXRX RS485/422 8-SOIC
Analog DevicesMAX3077EESA+
+3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
Analog DevicesMAX3490ECSA+
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers

Descriptions

Descriptions of Analog Devices MAX3077EASA+T provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
+3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
MAX3077 Series 16 Mbps 6 V Full Duplex SMT RS 485 Transceiver - SOIC-8
EAR99 MAX3077 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 800muA 4.9mm 1.5mus
LINE TRANSCEIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3077EASA-T
  • MAX3077EASAT