Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD1477D

3.3V, Full-Duplex S-485, 16kV IEC ESD, 50Mbps data rate, No Enables 8-SOIC -40 to 125

$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1477D.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet40 pages12 years ago
Datasheet41 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments SN65HVD1477D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 3.27
Stock
123,263
424,036
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Receiver
Receiver
Interface
RS-485
-
Number of Drivers
1
-
Number of Receivers
1
1
Data Rate
20 Mbps
50 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1477D.

Related Parts

Texas InstrumentsSN65HVD30D
EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface receiver 3.3V 2.1mA 75.891673mg 45ns
Texas InstrumentsSN65HVD30DR
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
Texas InstrumentsSN65HVD30DG4
EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface transceiver 3.3V 2.1mA 75.891673mg 45ns
Analog DevicesADM3077EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps)
Analog DevicesADM3077EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps)
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65HVD1477D provided by its distributors.

3.3V, Full-Duplex S-485, 16kV IEC ESD, 50Mbps data rate, No Enables 8-SOIC -40 to 125
EAR99 65HVD1477 Tube RS422RS485 interface transceiver 3.3V 1.75mm 40ns 50Mbps
TEXAS INSTRUMENTS SN65HVD1477DTransceiver RS485 Driver, 3V-3.6V Supply, SOIC-8
TRANSCEIVER, RS485, 50MBPS, SOIC-8; Type de circuit: Émetteur-récepteur; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..
Transceiver, Rs485, 50Mbps, Soic-8; Device Type:Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD1477D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1477D .