Analog Devices MAX3070EEPD+

Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N / IC TXRX RS485/422 14-DIP
$ 7.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3070EEPD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX489CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Analog DevicesMAX489EPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
Analog DevicesMAX489ECPD+
MAX489 Series 250 kbps 5.25 V Full Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesLTC491IN#PBF
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Texas InstrumentsDS26LS32ACN
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Receiver DUAL Receiver 0C~70C 5V 23ns 21.755mm

Descriptions

Descriptions of Analog Devices MAX3070EEPD+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N / IC TXRX RS485/422 14-DIP
+3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485 Transceivers
transceiver 250Kbps 1/1 PDIP-14 RS-485/RS-422 ICs ROHS
EAR99 MAX3070 Tube RS422RS485 interface receiver 3.3V 1.5mA 4.572mm 200ns
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Rs422/Rs485 Txrx, 250Kbps, 3.63V, Dip-14; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:2.97V; Ic Case/Package:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3070EEPD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3070EEPD+.