Analog Devices MAX3044EUE+

Quad Transmitter RS-422/RS-485 16-Pin TSSOP / IC RS485/422 TRANS QUAD 16TSSOP
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3044EUE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX3041CUE+T
EAR99 MAX3041 Tape & Reel (TR) RS422RS485 interface transceiver 5V 2mA 5mm 700ns
Analog DevicesMAX3033ECUE+T
EAR99 MAX3033 Tape & Reel (TR) RS422RS485 interface receiver 3.6V 100muA 5mm 70ns
Analog DevicesMAX3033ECUE+
EAR99 MAX3033 Tube RS422RS485 interface driver 3.3V 100muA 172.98879mg 70ns
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX3044EUE+ provided by its distributors.

Quad Transmitter RS-422/RS-485 16-Pin TSSOP / IC RS485/422 TRANS QUAD 16TSSOP
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
RS422/RS485 DRIVER, QUAD, 2.5MBPS, TSSOP; Device Type:RS422 / RS485 Driver; IC Interface Type:RS422, RS485; No. of Drivers:4Drivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:TSSOP; No. of Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated