Analog Devices MAX3023EUD+

Voltage Level Translator 1-CH Bidirectional 14-Pin TSSOP / IC TRANSLATOR LVL 100MBPS 14TSSO
$ 8.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3023EUD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-79.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

NXP SemiconductorsGTL2014PW,118
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA
Texas InstrumentsDS90LV019TMTC/NOPB
3.3-V or 5-V LVDS driver and receiver 14-TSSOP -40 to 85
Texas InstrumentsSN65LVDS180PW
Single full-duplex LVDS transceiver 14-TSSOP -40 to 85
Texas InstrumentsDS90LV019TMTC
3.3-V or 5-V LVDS driver and receiver 14-TSSOP -40 to 85
NXP SemiconductorsGTL2014PW,112
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA
Analog DevicesMAX13450EAUD+
Single Transmitter/Receiver RS-422/RS-485/RS-422 14-Pin TSSOP EP Tube

Descriptions

Descriptions of Analog Devices MAX3023EUD+ provided by its distributors.

Voltage Level Translator 1-CH Bidirectional 14-Pin TSSOP / IC TRANSLATOR LVL 100MBPS 14TSSO
e3 MAX3023 Matte Tin (Sn) Tube level shifter translator 6.5ns 2.5V 5mm 100Mbps
1.65V~3.6V 1 4 1.2V~3.6V 100Mbps TSSOP-14 Translators / Level Shifters ROHS
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
Level Translator, 4-Ch, Tssop-14; No. Of Inputs:4Inputs; Output Current:-; Propagation Delay:6.5Ns; No. Of Pins:14Pins; Logic Case Style:Tssop; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3023EUD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated