Analog Devices MAX3008EUP+T

+1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators
$ 3.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3008EUP+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

Inventory History

3 month trend:
-39.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTXB0108PWR
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-TSSOP -40 to 85
Texas InstrumentsTXB0108PWRG4
Voltage Level 9.5ns , 1 8 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-20 1.05mm
Texas InstrumentsTXS0108EPWRG4
Voltage Level 312ns , 1 8 1.2V,1.65V 3.6V,5.5V 60Mbps 1.65V~5.5V 1.4V~3.6V TSSOP-20 , 1.05mm
Analog DevicesMAX3001EEUP+
Voltage Level 15ns , 1 8 5.5V 4Mbps 1.65V~5.5V 1.2V~5.5V TSSOP-20 6.6mm*4.5mm*950¦Ìm
Analog DevicesADG3300BRUZ-REEL7
1.65V~5.5V 1 8 1.15V~5.5V 50Mbps TSSOP-20 Translators / Level Shifters ROHS
Analog DevicesMAX3002EUP+T
e3 MAX3002 Matte Tin (Sn) Tape & Reel (TR) level shifter translator 8.5ns 5.5V 6.5mm -20muA

Descriptions

Descriptions of Analog Devices MAX3008EUP+T provided by its distributors.

+1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators
1.65V~5.5V 1 8 1.2V~5.5V 35Mbps TSSOP-20 Translators / Level Shifters ROHS
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3008EUPT