Analog Devices MAX2830ETM+

2.4GHz to 2.5GHz 802.11g/b RF Transceiver with PA and Rx/Tx/Diversity Switch
$ 9.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2830ETM+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Factory Futures

ShanghaiCT

iiiC

Inventory History

3 month trend:
-1.70%

CAD Models

Download Analog Devices MAX2830ETM+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2830ETM+.

Related Parts

Analog DevicesMAX2831ETM+
2.4GHz to 2.5GHz, 802.11g RF Transceivers with Integrated PA
Wi-Fi Modules, SPI, SDIO, UART, 2.412-2.472 MHz, 18.5 dBm (802.11b 11Mbps), MODULE-37, RoHS
2.4 GHz 72.2 Mbps 3.3 V 802.11 b/g/n Link Controller B/T SOC - QFN-48
Analog DevicesMAX2831ETM+T
2.4GHz to 2.5GHz, 802.11g RF Transceivers with Integrated PA
Texas InstrumentsCC2430F32RTCR
RF TRANSCEIVER, 2.4GHZ TO 2.4835GHZ, VQFN-48
Silicon LabEM346-RT
SILICON LABS EM346-RT NETWORK COPROCESSOR, RF4CE SOC, QFN-48

Descriptions

Descriptions of Analog Devices MAX2830ETM+ provided by its distributors.

2.4GHz to 2.5GHz 802.11g/b RF Transceiver with PA and Rx/Tx/Diversity Switch
RF Transceiver 3.3V 48-Pin TQFN EP Tube
ETHERNET TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE;
RF TRANSCEIVER, 2.4GHZ-2.5GHZ, TQFN-48; Data Rate:54Mbps; RF / IF Modulation:CCK, OFDM, QPSK; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Receiving Current:62mA; RF IC Case Style:TQFN; No. of Pins:48Pins; Supply Voltage
Rf Transceiver, 2.4Ghz-2.5Ghz, Tqfn-48; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Ic Case/Package:Tqfn; No. Of Pins:48Pins; Frequency Response Rf Min:2.4Ghz; Frequency Response Rf Max:2.5Ghz; Operating Temperature Min:-40°Crohs Compliant: Yes |Maxim Integrated/analog Devices MAX2830ETM+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated