Silicon Lab EM346-RT

Silicon Labs EM346-RT Network Coprocessor, RF4CE Soc, QFN-48
$ 8.791
EOL
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EM346-RT.

Silicon Lab

Datasheet142 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 3 years ago)

Related Parts

Silicon LabEM342-RT
SILICON LABS EM342-RT REMOTE CONTROL, RF4CE SOC, QFN-48
Silicon LabEM341-RT
ZG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP,QFN68
Silicon LabEM357-RTR
SOC EM35x ARM Cortex M3 48-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 48-VFQFN
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 2.5V/3.3V 40-Pin QFN EP Tray
CYRF7936 Series 4 dbm 34.6 V 2.4 Ghz CyFi Transceiver - QFN-40
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 40-Pin QFN EP Tray

Descriptions

Descriptions of Silicon Lab EM346-RT provided by its distributors.

SILICON LABS EM346-RT NETWORK COPROCESSOR, RF4CE SOC, QFN-48
Network Coprocessor, Rf4Ce Soc, Qfn-48; Ic Function:Zigbee Pro & Rf4Ce Network Coprocessing; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Ic Package Type:Qfn; No. Of Pins:48Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Silicon Labs EM346-RT
8dBm, 21.5mA~43.5mA, 802.15.4, 22mA~28.5mA, Zigbee, O-QPSK, 3.6V, 5Mbps, JTAG, SPI, UART, 31mA, 102dBm, 2.1V, QFN-48, SMD, 7mm × 7mm × 850μm

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM346RT