Analog Devices MAX280EWE+

5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter
$ 13.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX280EWE+.

SHENGYU ELECTRONICS

Datasheet12 pages22 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
-27.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
4549 ROHS3Compliant Tape & Reel (TR) 2006 shift register 310ps -4.2mA 665.986997mg 4MHz
4559 ROHS3Compliant Tape & Reel (TR) 2006 shift register 310ps -4.2mA 547.485991mg 4MHz
IC MCU 8BIT 768B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 18-SOIC
Enhanced PIC16C54 EPROM-Based 8-Bit CMOS Microcontroller With On-Chip Voltage Regulator
MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC

Descriptions

Descriptions of Analog Devices MAX280EWE+ provided by its distributors.

5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Response Type: LOWPASS;
IC, FILTER, BUTTERWORTH, 5V, 5TH OR; IC Filter Type:Switched Capacitor; Filter Order:5th; No. of Filters:1; Cutoff Frequency:20kHz; Program Clock Frequency Typ:4MHz; Supply Voltage Range:± 2.375V to ± 8V; Operating Temperature Range:-40°C to +85°C; Filter IC Case Style:SOIC; No. of Pins:16; Base Number:280; Filter Class:5th Order; Filter Response:Low Pass; Filter Type:Low Pass; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:wideSO; Supply Voltage Max:16V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated