Analog Devices MAX263BCWI+

Tube MAX263 Universal Switched Capacitor e3 interface filter -6.3V 7.5mm 57kHz 70C
$ 25.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX263BCWI+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

ShanghaiCT

_legacy Avnet

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX274BCWI+
Active Filter Single Continuous Time Low Pass/Band Pass 8th Order 150kHz 28-Pin SOIC W
Analog DevicesMAX261ACWG+
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 24-Pin SOIC W
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube
MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SOIC-28 | Microchip Technology Inc. PIC16F886-I/SO
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
Half Bridge Driver Automotive 28-Pin SOIC W T/R / IC DRIVER HALF BRIDGE HEX 28SOIC

Descriptions

Descriptions of Analog Devices MAX263BCWI+ provided by its distributors.

Tube MAX263 Universal Switched Capacitor e3 interface filter -6.3V 7.5mm 57kHz 70C
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 28-Pin SOIC W
Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDSO28
Pin-Programmable Universal and Bandpass Filters
IC FILTER 57KHZ SWITCHED 28SOIC
IC FILTER BANDPASS PROG 28-SOIC
SO-W PIN-PROG UNIVERSAL AND BA
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Response Type: UNIVERSAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated