Analog Devices MAX263AEPI+

Tube MAX263 Universal Switched Capacitor e3 interface filter -6.3V 36.83mm 57kHz 85C
$ 35.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX263AEPI+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX264BCPI+
Active Filter Dual SW-CAP UNIV 4th Order 140kHz 28-Pin PDIP W
Analog DevicesMAX263BCPI+
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 28-Pin PDIP W / IC FILTER BANDPASS PROG 28-DIP
Analog DevicesMAX263BEPI+
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 28-Pin PDIP W
Analog DevicesLTC1060ACN#PBF
Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20
8 Bit MCU, Flash, PIC16 Family PIC16F87x Series Microcontrollers, PIC16, 4 MHz, 14 KB, 28 Pins
4KB 4V~5.5V PIC 20MHz FLASH 22 DIP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Analog Devices MAX263AEPI+ provided by its distributors.

Tube MAX263 Universal Switched Capacitor e3 interface filter -6.3V 36.83mm 57kHz 85C
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Response Type: UNIVERSAL;
Analogue Filter, Universal, 57Khz, Dip28; Ic Filter Type:Universal; Filter Order:2Nd; No. Of Filters:2; Supply Voltage Min:2.37V; Supply Voltage Max:6.3V; Filter Ic Case Style:Dip; No. Of Pins:28Pins; Cutoff Frequency:57Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX263AEPI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated