Analog Devices MAX2608EUT+T

Cellular, GPS, ISM 300MHz 5.5V(DC) 500MHz Differential Output 2.7V SOT-6 3mm*1.75mm*1.3mm
$ 1.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2608EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-2.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2608EUT+T.

Related Parts

Analog DevicesMAX2682EUT+T
MAX2682 Series 400 MHz to 2.5 GHz Low-Noise SiGe Downconverter Mixer - SOT-23-6
Analog DevicesMAX2680EUT+T
5mA 11.6dB 11.7dB Cellular,ISM,PCS,WLL 1 400MHz 5.5V 2.5GHz 11.6dB Down Converter 2.7V SOT-6
Analog DevicesMAX2660EUT+T
Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesHMC221BE
GaAs, MMIC, SPDT Switch, 10 kHz to 3 GHz | IC RF SWITCH SPDT 3GHZ SOT23-6
Analog DevicesHMC313TR
RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz
Analog DevicesHMC313ETR
RF Amp Single Broadband Amp 6GHz 5.5V 6-Pin SOT-23 T/R
RF Transceiver ASK Transmitter ASK 5V 6-Pin SOT-23 T/R - Tape and Reel
Analog DevicesHMC550TR
IC RF SWITCH SPST 6GHZ SOT23-6 / RF Switch IC WiMax, WLAN SPST 6 GHz 50Ohm SOT-23-6
Analog DevicesHMC550ETR
NA ONLY -HMC550 Series DC - 6 GHz GaAs MMIC SPST Failsafe Switch - SOT-26

Descriptions

Descriptions of Analog Devices MAX2608EUT+T provided by its distributors.

Cellular,GPS,ISM 300MHz 5.5V(DC) 500MHz Differential Output 2.7V SOT-6 3mm*1.75mm*1.3mm
BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
VCO, DIFF OUTPUT, 500MHZ, 5.5V, SOT-23; Frequency:500MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case:SOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Prod

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2608EUT-T