Analog Devices MAX208ECWG+

Quad Transmitter/Receiver RS-232 24-Pin SOIC W / IC TXRX RS-232 W/CAP 24-SOIC
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX208ECWG+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-6.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX208CWG+
MAXIM INTEGRATED PRODUCTS MAX208CWG+. Line Receiver RS232, 4-drivers, 4.5V-5.5V Supply, SOIC-24
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesMAX238EWG+
MAX239 Series 120 kbps 7.5 V Through Hole RS-232 Transceiver - SOIC-24W
Analog DevicesMAX238CWG+
MAX238 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-24W
Analog DevicesADM238LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MAX208ECWG+ provided by its distributors.

Quad Transmitter/Receiver RS-232 24-Pin SOIC W / IC TXRX RS-232 W/CAP 24-SOIC
MAX208E Series 120 kbps 5 V Surface Mount RS-232 Transceiver - SOIC-24
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;
Interface IC Operating temperature: 0...+70 °C No. of drivers: 4 No. of receivers: 4 Power supply: 4.5...5.5 V Interfaces: RS232 Package: SO-24 Transfer rate: 120 kbps
Rs232 Transceiver, 120Kbps, Soic-24; Ic Type:Rs232 Transceiver; No. Of Receivers:4Receivers; No. Of Transmitters:4; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soicrohs Compliant: Yes |Maxim Integrated/analog Devices MAX208ECWG+
IC, TRANSCEIVER, RS232, WCAP, 24SOIC; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 4Drivers; No. of Receivers: 4Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 24Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX208E; SVHC: No SVHC (15-Jun-2015); Base Number: 208; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX208ECWG+..