Analog Devices MAX2065ETL+

RF Amp Chip Single GP 1GHz 5.25V 40-Pin TQFN EP
$ 16.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2065ETL+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesHMC627ALP5E
RF Amp Chip Single Gain Amp 1000MHz 5.5V 32-Pin QFN Bulk
Analog DevicesHMC627ALP5ETR
RF Amp Chip Single Gain Amplifier 1000MHz 5.6V 32-Pin QFN T/R
Analog DevicesMAX2058ETL+
RF Amp Chip Single Gain Amp 1.2GHz 5.25V 40-Pin TQFN EP
Analog DevicesMAX2057ETX+
RF Amp Single VGA 2.7GHz 5.25V 36-Pin TQFN EP / IC AMP VARIABLE GAIN 36-TQFN
Analog DevicesHMC625HFLP5ETR
RF Amp Single MMIC Amp 6GHz 5.5V 32-Pin QFN EP T/R
Analog DevicesMAX2056ETX+
RF Amp Chip Single Gain Amp 1GHz 5.25V 36-Pin TQFN EP

Descriptions

Descriptions of Analog Devices MAX2065ETL+ provided by its distributors.

RF Amp Chip Single GP 1GHz 5.25V 40-Pin TQFN EP
50MHz to 1000MHz High-Linearity, Serial/Parallel-Controlled Analog/Digital VGA
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC, VARIABLE GAIN AMPLIFIER, QFN-40; No.; IC, VARIABLE GAIN AMPLIFIER, QFN-40; No. of Amplifiers:1; Bandwidth:100MHz; No. of Channels:1; Supply Voltage Range:3V to 3.6V, 4.75V to 5.25V; Amplifier Case Style:TQFN; No. of Pins:40; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated