Analog Devices HMC627ALP5E

RF Amp Chip Single Gain Amp 1000MHz 5.5V 32-Pin QFN Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC627ALP5E.

Analog Devices

Datasheet12 pages12 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX2065ETL+
RF Amp Chip Single GP 1GHz 5.25V 40-Pin TQFN EP
Analog DevicesHMC625HFLP5ETR
RF Amp Single MMIC Amp 6GHz 5.5V 32-Pin QFN EP T/R
Analog DevicesMAX2057ETX+
RF Amp Single VGA 2.7GHz 5.25V 36-Pin TQFN EP / IC AMP VARIABLE GAIN 36-TQFN
Analog DevicesHMC680LP4E
RF Amp Single VGA 400MHz 5.6V 24-Pin QFN EP T/R / IC AMP DVGA DIFF 5-BIT 24-QFN
Analog DevicesHMC817LP4ETR
IC RF AMP GP 550MHZ-1.2GHZ 24QFN / RF Amplifier IC General Purpose 550MHz ~ 1.2GHz 24-QFN (4x4)
Analog DevicesMAX2056ETX+
RF Amp Chip Single Gain Amp 1GHz 5.25V 36-Pin TQFN EP

Descriptions

Descriptions of Analog Devices HMC627ALP5E provided by its distributors.

RF Amp Chip Single Gain Amp 1000MHz 5.5V 32-Pin QFN Bulk
RF Amp Chip Single GP 1GHz 5.6V 32-Pin QFN EP T/R
Fixed Attenuator, 0MHz Min, 50000MHz Max, GAAS
IC RF AMP LTE 50MHZ-1GHZ 32QFN
6-Bit dig Variable Gain amp, PCKTTAPE7
The HMC627ALP5E is a digitally controlled variable gain amplifier which operates from 50 MHz to 1 GHz, and can be programmed to provide anywhere from 11.5 dB attenuation, to 20 dB of gain, in 0.5 dB steps. The HMC627ALP5E delivers noise figure of 4.3 dB in its maximum gain state, with output IP3 of up to +36 dBm in any state. The dual mode gain control interface accepts either three wire serial input or 6 bit parallel word. The HMC627ALP5E also features a user selectable power up state and a serial output for cascading other Hittite serially controlled components. The HMC627ALP5E is housed in a RoHS compliant 5x5 mm QFN leadless package, and requires no external matching components. Applications Cellular / 3G Infrastructure WiBro / WiMAX / 4G Microwave Radio & VSAT Test Equipment & Sensors IF & RF Applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated