Analog Devices MAX204CWE+T

+5V, RS-232 Transceivers with 0.1µF External Capacitors
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX204CWE+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX234CWE+
MAX234 Series 120 kbps 5.5V Surface Mount RS-232 Line Driver - SOIC-16W
Analog DevicesMAX234CWE+T
MAX234 Series 120kbps 5.5 V Surface Mount RS-232 Line Driver - SOIC-16W
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices MAX204CWE+T provided by its distributors.

+5V, RS-232 Transceivers with 0.1µF External Capacitors
EAR99 MAX204 Tape & Reel (TR) EXTERNAL CHARGE PUMP interface transceiver 5V 20mA 10.3mm 10mus
Quad Transmitter RS-232 16-Pin SOIC W T/R
120Kbps Driver 4/0 SOP-16-300mil RS232 ICs ROHS
DRIVERS / TRANSMI - RS232, RS485, RS422;
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX204CWE-T
  • MAX204CWET