Analog Devices MAX1947ETA33+T

Smallest 1.8V Output Step-Up Converter with True Shutdown for 1-/2-Cell Alkaline Handhelds
$ 3.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1947ETA33+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1947ETA33+T.

Related Parts

Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Analog DevicesMAX756CSA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 2.5V 4mm 300mA 500kHz
Analog DevicesMAX1676EUB+
MAX1676 Series 0.7V 220 mA 500 kHz Boost SMT Switching Regulator - MICRO-10
Texas InstrumentsLM5008MM/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5008SDC/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125
Texas InstrumentsLM5008MMX/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX1947ETA33+T provided by its distributors.

Smallest 1.8V Output Step-Up Converter with True Shutdown for 1-/2-Cell Alkaline Handhelds
Ciiva
Low Input/Output Voltage Step-Up DC-DC Converter with Active-Low RESET
1 A SWITCHING REGULATOR 2000 kHz SWITCHING FREQ-MAX DSO8
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
IC, DC DC CONV, STEP UP, 3.3V, 8QFN; Topology: Boost (Step Up); Input Voltage Min: 700mV; Input Voltage Max: 3.6V; DC / DC Converter IC Case: TDFN; No. of Pins: 8Pins; Output Current: 169mA; Output Voltage Nom.: 3.3V; Switching Frequency: 2MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 1947; Frequency: 2MHz; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Current Max: 329mA; Output Voltage: 3.3V; Output Voltage Max: 3.4V; Output Voltage Min: 3.2V; Primary Input Voltage: 1.5V; Supply Voltage Max: 3.4V; Supply Voltage Min: 0.7V; Switch Output Current Isw Max: 1A; Termination Type: Surface Mount Device; Voltage Regulator Type: Fixed

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1947ETA33+T.