Analog Devices MAX1840EUB+

Low-Voltage SIM/Smart-Card Level Translators in µMAX
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1840EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-8.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4634EUB+
Analogue Multiplexer / Demultiplexer, 4:1, 1, 4 ohm, 1.8V to 5.5V, MAX, 10
Analog DevicesMAX4634EUB+T
MAX4634 Series SP4T 5.5V 4 Ohm Surface Mount Analog Switch - MICRO-10
Analog DevicesMAX4695EUB+
Low-Voltage, 60Ω Dual SPDT Analog Switch in Thin QFN

Descriptions

Descriptions of Analog Devices MAX1840EUB+ provided by its distributors.

Low-Voltage SIM/Smart-Card Level Translators in µMAX
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
LEVEL TRANSLATOR, 1-CH, UMAX-10; No. of Inputs:1Inputs; Output Current:-; Propagation Delay:-; No. of Pins:10Pins; IC Case / Package:-; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated