Analog Devices MAX1674EUA+

MAX1674 Tube Matte Tin (Sn) Active DC to DC switching regulator 2V 3.05mm 750mA Switch 330mW
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1674EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

TME

Augswan

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices MAX1674EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX1675EUA+
MAX1675 Tube Active Step-Up DC to DC switching regulator 2V 3.05mm 360mA Switch 330mW
Analog DevicesMAX1676EUB+
MAX1676 Series 0.7V 220 mA 500 kHz Boost SMT Switching Regulator - MICRO-10
Analog DevicesMAX1797EUA+T
Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX1674EUA+ provided by its distributors.

MAX1674 Tube Matte Tin (Sn) Active DC to DC switching regulator 2V 3.05mm 750mA Switch 330mW
1.5 A SWITCHING REGULATOR 500 kHz SWITCHING FREQ-MAX PDSO8
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
CONVERTER, STEP UP DC-DC, SMD, 1674; Topology:Boost (Step Up); Input Voltage Min:700mV; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:µMAX; No. of Pins:8Pins; Output Current:200mA; Output Vol

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1674EUA+.