Analog Devices MAX1776EUA+

MAX1776 Series 24 V 200 kHz Buck Surface Mount Switching Regulator - MICRO-8
$ 7.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1776EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
-14.00%

CAD Models

Download Analog Devices MAX1776EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1776EUA+.

Related Parts

Analog DevicesMAX1692EUB+
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Analog DevicesMAX1745AUB+
MAX1745 Buck Tube e3 DC to DC switching controller 10A 10A 950mum 18V
Analog DevicesMAX1797EUA+
Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX1776EUA+ provided by its distributors.

MAX1776 Series 24 V 200 kHz Buck Surface Mount Switching Regulator - MICRO-8
Buck No 200KHz Adjustable (Fixed) 1 24V 1.25V 24V 4.5V MSOP 3.05mm*3.05mm*950¦Ìm
MAX1776 Tube Matte Tin (Sn) Active DC to DC switching regulator 200mV 3mm 600mA 200kHz
24V, 600mA Internal Switch, 100% Duty Cycle, Step-Down Converter
2 A SWITCHING REGULATOR 200 kHz SWITCHING FREQ-MAX PDSO8
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Dc/Dc Conv, Buck, 200Khz, Umax-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:24V; Max Output Current:600Ma; Ic Case/Package:Μmax; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1776EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1776EUA+.
  • MAX1776EUA+..