Analog Devices MAX17521ATG+

IC REG BUCK ADJ 1A DL 24TQFN / Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1A 24-WFQFN Exposed Pad
$ 6.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17521ATG+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+5.73%

CAD Models

Download Analog Devices MAX17521ATG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17521ATG+.

Related Parts

Texas InstrumentsTPS5110PW
4.5-V to 28-V, synchronous buck controller with NMOS LDO controller 24-TSSOP -40 to 85
Texas InstrumentsTPS5110PWR
4.5-V to 28-V, synchronous buck controller with NMOS LDO controller 24-TSSOP -40 to 85
Texas InstrumentsTPS5110PWG4
4.5-V to 28-V, synchronous buck controller with NMOS LDO controller 24-TSSOP -40 to 85
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28

Descriptions

Descriptions of Analog Devices MAX17521ATG+ provided by its distributors.

IC REG BUCK ADJ 1A DL 24TQFN / Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1A 24-WFQFN Exposed Pad
MAX17521 Tray Active Step-Down DC to DC switching regulator 24V 4mm 1A 560kHz 300kHz
Industry's First 60V, 1A Dual Step-Down DC-DC Converter with Integrated MOSFETs
Ciiva
60V, 1A, Dual-Output, High-Efficiency,Synchronous Step-Down DC-DC Converter
Conv DC-DC Single Step Down 4.5V to 60V 24-Pin TQFN EP Tube
DUAL SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CONV, DUAL, BUCK, 560KHZ, TQFN-24; Input Voltage Min: 4.5V; Input Voltage Max: 60V; No. of Outputs: 2 Output; DC / DC Converter IC Case: TQFN; No. of Pins: 24Pins; Output Current - Output 1: 1A; Output Current - Output 2: 1A; Output Voltage - Output 1: 55V; Output Voltage - Output 2: 55V; Regulator Output Type: Adjustable; Switching Frequency: 560kHz; Topology: Synchronous Buck (Step Down); Operating Temperature Max: 125°C; Product Range: Himalaya Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Outputs: 2Outputs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated