Texas Instruments TPS5110PW

4.5-V to 28-V, synchronous buck controller with NMOS LDO controller 24-TSSOP -40 to 85
$ 3.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5110PW.

Texas Instruments

Datasheet45 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments TPS5110PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.365
$ 2.64
Stock
362,369
339,217
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Outputs
2
2
Max Output Current
15 A
15 A
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
3.5 V
3.5 V
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS53125PWR
4.5-V to 24-V, 350 kHz synchronous dual-D-CAP2 buck controller 24-TSSOP -40 to 85
Texas InstrumentsTPS53126PW
Buck Yes 350KHz,700KHz Transistor Driver 2 5.5V 760mV 12V 12V TSSOP-24 SMD mount 1.05mm(height)
Texas InstrumentsTPS53127PWR
4.5-V to 24-V, 700 kHz synchronous dual-D-CAP2 buck controller 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS5110PW provided by its distributors.

4.5-V to 28-V, synchronous buck controller with NMOS LDO controller 24-TSSOP -40 to 85
Step-Down (Buck) Synchronous (1),Linear (LDO) (1) TSSOP-24 SMD mount 1.05mm(height)
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:28V; Output Voltage Max:3.5V; Output Current Max:1.5A; Output Type:Voltage; Frequency:500kHz; Power Dissipation, Pd:1404mW ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.