Analog Devices MAX1724EZK27+T

Conv DC-DC Single Step Up 0.8V to 5.5V 5-Pin TSOT-23 T/R
$ 3.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1724EZK27+T.

Upverter

Datasheet13 pages9 years ago
Technical Drawing1 page16 years ago

Analog Devices

SHENGYU ELECTRONICS

ShanghaiCT

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1724EZK27+T.

Related Parts

Texas InstrumentsTPS61097-33DBVR
0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS61097A-33DBVT
0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125
Texas InstrumentsLMR62421XMFX/NOPB
SIMPLE SWITCHER 2.7V to 5.5V, 24Vout, 2.1A Boost Converter in SOT-23 5-SOT-23 -40 to 125
Analog DevicesMAX1733EUK+T
Switching Regulator, Voltage-mode, 0.565A, 1200kHz Switching Freq-Max, BICMOS, P
Analog DevicesMAX1734EUK15+T
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 250mA SC-74A, SOT-753
Analog DevicesMAX1734EUK15+
IC REG BUCK 1.5V 250MA SOT23-5 / Switching Regulator IC Output

Descriptions

Descriptions of Analog Devices MAX1724EZK27+T provided by its distributors.

Conv DC-DC Single Step Up 0.8V to 5.5V 5-Pin TSOT-23 T/R
CURRENT-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~85C TA 400mA Switch 2.9mm 5.5V
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC REG BOOST 2.7V 400MA TSOT23-5
1.5µA IQ, Step-Up DC-DC Converters in TSOT and µDFN
Boost Yes Fixed 1 2.7V 2.7V 5.5V 800mV TSOT-23-5
IC REG BST 2.7V 0.4A SYNC TSOT23
DC / DC SWITCHING REGULATORS - FIXED;
TSOT-23-5 DC-DC Converters ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1724EZK27 T
  • MAX1724EZK27-T
  • MAX1724EZK27T