Analog Devices MAX170DCPA+

1-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT SERIAL 8-DIP
$ 46.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX170DCPA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX170CCPA+
1-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT SERIAL 8-DIP
MicrochipMCP3202-BI/P
2-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin PDIP - Tube
Analog DevicesMAX144BCPA+
2-Channel Single ADC SAR 108ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT 108KSPS 8-DIP
Analog DevicesMAX144AEPA+
2-Channel Single ADC SAR 108ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT 108KSPS 8-DIP

Descriptions

Descriptions of Analog Devices MAX170DCPA+ provided by its distributors.

1-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT SERIAL 8-DIP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
DUAL Not Qualified Internal SAR Analog to Digital Converter 0C~70C 5V 5.6mus 125k
Serial Output, 5.6µs, 12-Bit ADC Converter
ADC, 1-CH, SAR, 12BIT, 125KSPS, DIP-8
SERIAL OUTPUT 5.6 MICRO SECONDS 12-BIT ADC<AZ
Adc, 1-Ch, Sar, 12Bit, 125Ksps, Dip-8; Resolution (Bits):12Bit; Sampling Rate:125Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX170DCPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX170DCPA+.