Analog Devices MAX1693HEUB+T

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX T/R
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1693HEUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-11.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1693EUB+T
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX T/R
Analog DevicesMAX1693EUB
IC PWR SWITCH P-CHAN 1:1 10UMAX / USB Current-Limited Switches with Fault Blanking
Analog DevicesMAX4587EUB+T
Analog Multiplexer Single 4:1 10-Pin uMAX T/R

Descriptions

Descriptions of Analog Devices MAX1693HEUB+T provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX T/R
USB Current-Limited Switches with Fault Blanking
uMAX-10 Power Distribution Switches ROHS
Tape & Reel (TR) MAX1693 Current Limiting (Fixed) Over Temperature e3 power distribution switch 3mm 2.7V 200mus 700mA
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC PWR SWITCH P-CHAN 1:1 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated