Analog Devices MAX1693EUB+T

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX T/R
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1693EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX1693HEUB+
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX
Analog DevicesMAX1693HEUB+T
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX T/R
Analog DevicesMAX4587EUB+T
Analog Multiplexer Single 4:1 10-Pin uMAX T/R

Descriptions

Descriptions of Analog Devices MAX1693EUB+T provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
USB CURRENT LIMITED SWITCH, UMAX-10; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Reset Type: -; Digital IC Case: µMAX; No. of Pins: 10Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Function: USB Current Limited Switch; IC Package Type: µMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1693EUB-T