Texas Instruments LM2727MTC

N-Channel FET Synchronous Buck egulator Controller for Low Output Voltages 14-TSSOP 0 to 125
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2727MTC.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2727MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2727MTC.

Related Parts

Texas InstrumentsLM2852XMXAX-2.5
2A 500/1500kHz Synchronous SIMPLE SWITCHER® Buck Regulator 14-HTSSOP -40 to 125
Texas InstrumentsLM2852XMXA-2.5
Synchronous Simple Switcher Buck Regulator | IC REG BUCK 2.5V 2A 14HTSSOP
Texas InstrumentsLM2852XMXAX-0.8/NOPB
VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~125C TJ 1.5MHz 2A 4.4mm
Analog DevicesMAX16935SAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 3.5A 2.0888W
Analog DevicesMAX16935RAUE/V+
Buck Converter, No, 220kHz~2.2MHz, Adjustable/Fixed, 1, 10V, 1V, 36V, 3.5V, SOP, SMD
Analog DevicesMAX16903SAUE50/V+T
Switching Regulator/Controller, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16

Descriptions

Descriptions of Texas Instruments LM2727MTC provided by its distributors.

N-Channel FET Synchronous Buck egulator Controller for Low Output Voltages 14-TSSOP 0 to 125
Buck Yes 50kHz~2MHz Transistor Driver 1 5V 600mV 16V 2.2V TSSOP-14 SMD 1.05mm H
LM2727/LM2737 N-Channel FET Synchronous Buck Regulator Controller for Low Output | IC REG CTRLR BUCK 14TSSOP
DC DC Cntrlr Single-OUT Sync Buck 2.2V to 16V Input 14-Pin TSSOP Rail
N-CHANNEL FET SYNCHRONOUS BUCK REGULATOR CONTROLLER FOR LOW OUTPUT VOLTAGE Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO14
SYNCHRONOUS CONTROLLER 2MHZ, 2727; Primary Input Voltage:16V; No. of Outputs:1; Output Voltage:600mV; Output Current:20A; Voltage Regulator Case Style:TSSOP; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:2727; Frequency:2MHz; IC Generic Number:2727; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Operating Temperature Range:-40°C to +125°C; Output Voltage Max:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.