Analog Devices MAX1678EUA+

MAX1678 Tube Matte Tin (Sn) Active DC to DC switching regulator 1.3V 3mm 550mA Switch 150kHz
$ 3.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1678EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
-23.30%

CAD Models

Download Analog Devices MAX1678EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1678EUA+.

Related Parts

Analog DevicesMAX1675EUA+
MAX1675 Tube Active Step-Up DC to DC switching regulator 2V 3.05mm 360mA Switch 330mW
Analog DevicesMAX1674EUA+
MAX1674 Tube Matte Tin (Sn) Active DC to DC switching regulator 2V 3.05mm 750mA Switch 330mW
Analog DevicesMAX1676EUB+
MAX1676 Series 0.7V 220 mA 500 kHz Boost SMT Switching Regulator - MICRO-10

Descriptions

Descriptions of Analog Devices MAX1678EUA+ provided by its distributors.

MAX1678 Tube Matte Tin (Sn) Active DC to DC switching regulator 1.3V 3mm 550mA Switch 150kHz
MAX1678 Series 0.7V 90 mA 150 kHz Boost SMT Switching Regulator - MICRO-8
DC-DC Converter, 1-Cell to 2 Cell Step-Up, 3.3 Vout, 45/90 mA Iout, uMAX8
Boost Yes 150KHz Adjustable (Fixed) 1 5.5V 2V 5.5V 700mV MSOP 3.1mm*3.1mm*950¦Ìm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V 0.09A 8-Pin uMAX / IC REG BST ADJ/3.3V 0.55A 8UMAX
Dc/Dc Conv, Sync Boost, 150Khz, Umax-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Synchronous Boost (Step Up); Input Voltage Min:700Mv; Input Voltage Max:5.5V; Max Output Current:90Ma; Ic Case/Package:Μmax Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1678EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated