Analog Devices MAX160EWN+

1-Channel Single ADC SAR 250ksps 8-bit Parallel 18-Pin SOIC W Tube
$ 24.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX160EWN+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-14.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX160CWN
ADC Single SAR 250ksps 8-bit Parallel 18-Pin SOIC
Analog DevicesMX7575JEWN+
ADC Single SAR 200ksps 8-bit Parallel 18-Pin SOIC W
Analog DevicesMX7575KEWN+
IC ADC 8BIT MPU COMP 18-SOIC / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 18-Pin SOIC W
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX160EWN+ provided by its distributors.

1-Channel Single ADC SAR 250ksps 8-bit Parallel 18-Pin SOIC W Tube
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO18
ADC, 1-CH, SAR, 8BIT, 250KSPS, WSOIC-18
CMOS, µP Compatible, 4µs, 8-Bit ADC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 1-Ch, Sar, 8Bit, 250Ksps, Wsoic-18; Resolution (Bits):8Bit; Sampling Rate:250Ksps; Input Channel Type:single Ended; Data Interface:parallel; Supply Voltage Type:single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated