Analog Devices MAX160CWN

ADC Single SAR 250ksps 8-bit Parallel 18-Pin SOIC
$ 22.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX160CWN.

DigiKey

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX160CWN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.34
$ 26.125
$ 26.125
Stock
196,095
577,100
577,100
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesMAX160EWN+
1-Channel Single ADC SAR 250ksps 8-bit Parallel 18-Pin SOIC W Tube
Analog DevicesMX7575JEWN+
ADC Single SAR 200ksps 8-bit Parallel 18-Pin SOIC W
Analog DevicesMX7575KEWN+
IC ADC 8BIT MPU COMP 18-SOIC / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 18-Pin SOIC W
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX160CWN provided by its distributors.

ADC Single SAR 250ksps 8-bit Parallel 18-Pin SOIC
MAX160 UP COMPATIBLE 8 BIT ADC
IC ADC 8BIT 4US UP COMP 18-SOIC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated