Analog Devices MAX16055FAUB+T

Ultra-Small, Hex Voltage, Microprocessor Supervisor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16055FAUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX16055IAUB+
ROHS3Compliant Tube MANUAL RESET INPUT Multi-Voltage Supervisor supervisor 3.3V 3mm 140ms 444mW
Analog DevicesMAX16055AAUB+T
Ultra-Small, Hex Voltage, Microprocessor Supervisor
Analog DevicesMAX16055EAUB+T
Ultra-Small, Hex Voltage, Microprocessor Supervisor

Descriptions

Descriptions of Analog Devices MAX16055FAUB+T provided by its distributors.

Ultra-Small, Hex Voltage, Microprocessor Supervisor
Power Management Circuits; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, HEX, 5.5V, UMAX-10; Threshold Voltage:3.08V; No. of Supervisors / Monitors:6Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:µMAX; No. of Pins:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16055FAUBT